Part Details for 24812-01-BX by Littelfuse Inc
Overview of 24812-01-BX by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24812-01-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-24812-01-BX-ND
|
DigiKey | CVP RELAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$111.3476 / $135.2100 | Buy Now |
DISTI #
576-24812-01-BX
|
Mouser Electronics | Littelfuse SOL 12V 7.7OHM CONT #8 RoHS: Compliant | 0 |
|
$120.4800 / $138.1500 | Order Now |
|
Future Electronics | SOL 12V 7.7OHM CONT #8 RoHS: Not Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks Container: Box | 0Box |
|
$116.9700 / $120.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.7700 / $141.5100 | Buy Now |