Part Details for 24812260 by nVent Schroff
Overview of 24812260 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24812260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X6737
|
Newark | Piu S1 Gr 3Ux10Hpx227D |Nvent Schroff 24812260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0000 / $65.6700 | Buy Now |
DISTI #
1439-24812260-ND
|
DigiKey | PIU S1 GR 3UX10HPX227D Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.6500 | Buy Now |
DISTI #
24812260
|
Avnet Abacus | Cover Plate for Frame Type Plug-in Units Kits 3U 227mm Depth Aluminum (Alt: 24812260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |