Part Details for 2482-039-X7R0-501M by CTS Corporation
Overview of 2482-039-X7R0-501M by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for 2482-039-X7R0-501M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2482-039-X7R0-501M
|
Avnet Americas | Feed-Thru Capacitor 500pF X7R 20% 900VDC Solder - Bulk (Alt: 2482-039-X7R0-501M) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2482-039-X7R0-501M
|
Avnet Americas | Feed-Thru Capacitor 500pF X7R 20% 900VDC Solder - Bulk (Alt: 2482-039-X7R0-501M) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for 2482-039-X7R0-501M
2482-039-X7R0-501M CAD Models
2482-039-X7R0-501M Part Data Attributes:
|
2482-039-X7R0-501M
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2482-039-X7R0-501M
CTS Corporation
Feed Through Capacitor, 1 Function(s), 150V,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 500 µF | |
Diameter | 4.95 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 150 V | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |