Part Details for 2482-043-X5U0-152M by CTS Corporation
Overview of 2482-043-X5U0-152M by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2482-043-X5U0-152M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2482-043-X5U0-152M
|
Avnet Americas | Cap Feed Through 0.0015uF 250V X5U 20% Panel Mount - Bulk (Alt: 2482-043-X5U0-152M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2482-043-X5U0-152M
|
Avnet Americas | Cap Feed Through 0.0015uF 250V X5U 20% Panel Mount - Bulk (Alt: 2482-043-X5U0-152M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 2482-043-X5U0-152M
2482-043-X5U0-152M CAD Models
2482-043-X5U0-152M Part Data Attributes:
|
2482-043-X5U0-152M
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2482-043-X5U0-152M
CTS Corporation
Feed Through Capacitor, 1 Function(s), 250V,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 4.95 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 6.35 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) |