Part Details for 24828105 by nVent Schroff
Overview of 24828105 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24828105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9462
|
Newark | Fan With Bracket, 40Mm, Fan Frame Size:40Mm, Product Range:- Rohs Compliant: Yes |Nvent Schroff 24828105 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1700 / $70.3400 | Buy Now |
DISTI #
70405905
|
RS | Enclosure, Accessory, Fan w/Bracket, For 1.73x8.7 Interscale M | nVent SCHROFF 24828105 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5000 / $62.6300 | RFQ |
|
Onlinecomponents.com | Fan Holder with Fans |
4 In Stock |
|
$0 | Buy Now |
DISTI #
24828105
|
Avnet Abacus | DC Fan 12V 0.9W 5.88CFM 18dBA Flange (Alt: 24828105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |