There are no models available for this part yet.
Overview of 2484-2 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2484EBRWZ | Analog Devices | RS-485/RS422 HD/FD 500kbps IC. | |
ADM2484EBRWZ-REEL7 | Analog Devices | RS-485/RS422 HD/FD 500kbps IC. | |
LTC2484IDD#PBF | Analog Devices | 24-B ?S ADC w/ Easy Drv In C C |
CAD Models for 2484-2 by Fluke Corporation
Part Data Attributes for 2484-2 by Fluke Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FLUKE CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
20AWG
|
Connector Type
|
INTERCONNECTION DEVICE
|