Part Details for 24884 by Schneider Electric
Overview of 24884 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 24884
24884 CAD Models
24884 Part Data Attributes
|
24884
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
24884
Schneider Electric
Thermal Circuit Breaker, 4 Pole(s), 63A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Number of Poles | 4 | |
Rated Current | 63 A |