Part Details for 249-1596-028 by ITT Interconnect Solutions
Overview of 249-1596-028 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-1596-028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2434
|
Newark | Itt Cannon |Itt Cannon 249-1596-028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6800 / $74.0200 | Buy Now |
DISTI #
2266-249-1596-028-ND
|
DigiKey | 249-1596-028 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$446.4200 / $463.9400 | Buy Now |
DISTI #
965-249-1596-028
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$556.0800 | Order Now |
DISTI #
ITT249-1596-028
|
Heilind Electronics | DPKA-PZ-7 SHL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rack and Panel ARINC 404 SKT/SKT RoHS: Compliant |
4 Partner Stock |
|
$590.8400 / $621.6900 | Buy Now |
DISTI #
ITT249-1596-028
|
Interstate Connecting Components | DPKA-PZ-7 SHL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rack and Panel ARINC 404 SKT/SKT RoHS: Compliant |
4 Partner Stock |
|
$590.8400 / $621.6900 | Buy Now |