Part Details for 2499-003-U2MO-101KLF by Tusonix
Overview of 2499-003-U2MO-101KLF by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2499CUHF#PBF | Analog Devices | 24-B 8-/16-Ch DS ADC w/ Easy D | |
LTC2499CUHF#TRPBF | Analog Devices | 24-B 8-/16-Ch DS ADC w/ Easy D | |
LTC2499IUHF#PBF | Analog Devices | 24-B 8-/16-Ch DS ADC w/ Easy D |
Price & Stock for 2499-003-U2MO-101KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1969
|
Newark | Filter, Capacitive, Emi/Rfi, 20A, 100Pf, Voltage Rating:500Vdc, Current Rating:20A, Product Range:-, Capacitance:100Pf, Filter Terminals:Axial Leaded, Filter Type:Emi, Rfi Rohs Compliant: Yes |Cts/tusonix 2499-003-U2MO-101KLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 683 |
|
$6.1800 / $9.5900 | Buy Now |