2499-003-X5W0-103Z
Description: Feed Through Capacitor, 1 Function(s), 500V, 20A,

Overview of 2499-003-X5W0-103Z by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2499CUHF#PBF Analog Devices 24-B 8-/16-Ch DS ADC w/ Easy D
LTC2499CUHF#TRPBF Analog Devices 24-B 8-/16-Ch DS ADC w/ Easy D
LTC2499IUHF#PBF Analog Devices 24-B 8-/16-Ch DS ADC w/ Easy D

Price & Stock for 2499-003-X5W0-103Z by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2499-003-X5W0-103Z
Avnet Americas EMI Filter 20A 500VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 2499-003-X5W0-103Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 100 $18.9000
$18.9000 Buy Now
DISTI # 2499-003-X5W0-103Z
Avnet Americas EMI Filter 20A 500VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 2499-003-X5W0-103Z) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 100 $18.9000
$18.9000 Buy Now
Onlinecomponents.com   0
  • 25 $39.0000
  • 50 $24.0000
  • 75 $19.0000
  • 100 $18.6200
$18.6200 / $39.0000 Buy Now
DISTI # 2499-003-X5W0-103Z
Avnet Abacus (Alt: 2499-003-X5W0-103Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 2499-003-X5W0-103Z by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2499-003-X5W0-103Z by CTS Corporation

2499-003-X5W0-103Z
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
32 Weeks
Samacsys Manufacturer
CTS
Additional Feature
C-TYPE CIRCUIT
Capacitance
10000 µF
Filter Type
FEED THROUGH CAPACITOR
Insertion Loss-Max
55 dB
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e4
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
20 A
Rated Voltage
500 V
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. 2499-003-X5W0-103Z
    CTS Corporation
    Feed Through Capacitor, 1 Function(s), 500V, 20A,
    VS

Related Parts for 2499-003-X5W0-103Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2499-003-X5W0-103Z by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2499-003-X5W0-103Z by CTS Corporation

Select Manufacturer
Which Manufacturer of 2499-003-X5W0-103Z would you like to use for your alert(s)?
  • Please alert me when 2499-003-X5W0-103Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2499-003-X5W0-103Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2499-003-X5W0-103Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2499-003-X5W0-103Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2499-003-X5W0-103Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2499-003-X5W0-103Z by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: