Part Details for 2499-003-X5W0-103Z by Tusonix
Overview of 2499-003-X5W0-103Z by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2499CUHF#PBF | Analog Devices | 24-B 8-/16-Ch DS ADC w/ Easy D | |
LTC2499CUHF#TRPBF | Analog Devices | 24-B 8-/16-Ch DS ADC w/ Easy D | |
LTC2499IUHF#PBF | Analog Devices | 24-B 8-/16-Ch DS ADC w/ Easy D |
Price & Stock for 2499-003-X5W0-103Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2499-003-X5W0-103Z-ND
|
DigiKey | CAP FEEDTHRU 0.01UF 500V AXIAL Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9070 | Buy Now |
DISTI #
800-2499003X5W0-103Z
|
Mouser Electronics | EMI Feedthrough Filters .01UF 500V 20A RoHS: Not Compliant | 74 |
|
$20.9000 / $28.9900 | Buy Now |
DISTI #
2499-003-X5W0-103Z
|
TTI | EMI Feedthrough Filters .01UF 500V 20A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$10.6700 / $11.8900 | Buy Now |
Part Details for 2499-003-X5W0-103Z
2499-003-X5W0-103Z CAD Models
2499-003-X5W0-103Z Part Data Attributes
|
2499-003-X5W0-103Z
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2499-003-X5W0-103Z
Tusonix
Feed Through Capacitor, 1 Function(s), 500V, 20A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 55 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |