Part Details for 2499-003-X5W0-502PLF by CTS Corporation
Overview of 2499-003-X5W0-502PLF by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2499-003-X5W0-502PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2499-003-X5W0-502P
|
Avnet Americas | EMI Filter 20A 500VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 2499-003-X5W0-502P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0000 | Buy Now |
|
Onlinecomponents.com | Feed Through Capacitor - 5000 pF - 0%, +100% Tolerance - 500V - 20 A - 30dB @ 100MHz - X5W Temperature Coefficient - Axial, Bushing Package. RoHS: Compliant |
500 In Stock |
|
$4.3600 / $23.6100 | Buy Now |
DISTI #
68777943
|
Verical | Cap Feed Through 0.005uF 500VDC X5W 0% to 100% Axial 125°C Min Qty: 3 Package Multiple: 1 Date Code: 2323 | Americas - 500 |
|
$22.7683 / $29.1122 | Buy Now |
DISTI #
2499-003-X5W0-502P
|
Avnet Americas | EMI Filter 20A 500VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 2499-003-X5W0-502P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0000 | Buy Now |
|
Master Electronics | Feed Through Capacitor - 5000 pF - 0%, +100% Tolerance - 500V - 20 A - 30dB @ 100MHz - X5W Temperature Coefficient - Axial, Bushing Package. RoHS: Compliant |
500 In Stock |
|
$4.3600 / $23.6100 | Buy Now |
Part Details for 2499-003-X5W0-502PLF
2499-003-X5W0-502PLF CAD Models
2499-003-X5W0-502PLF Part Data Attributes:
|
2499-003-X5W0-502PLF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2499-003-X5W0-502PLF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 500V, 20A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |
Alternate Parts for 2499-003-X5W0-502PLF
This table gives cross-reference parts and alternative options found for 2499-003-X5W0-502PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2499-003-X5W0-502PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2425-001-X5U0-101AA | Data Line Filter, 1 Function(s), 200V, | CTS Corporation | 2499-003-X5W0-502PLF vs 2425-001-X5U0-101AA |