Part Details for 249BBHS0XB25503KA by Vishay Spectrol
Overview of 249BBHS0XB25503KA by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249BBHS0XB25503KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-249BBHS0XB25503KA-ND
|
DigiKey | POT 50K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Box |
162 In Stock |
|
$10.8216 / $18.7600 | Buy Now |