Part Details for 249BBHS0XB25503KL by Vishay Intertechnologies
Overview of 249BBHS0XB25503KL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249BBHS0XB25503KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249BBHS0XB25503KL
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Logarithmic, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 249BBHS0XB25503KL) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$11.2347 / $16.4125 | Buy Now |
Part Details for 249BBHS0XB25503KL
249BBHS0XB25503KL CAD Models
249BBHS0XB25503KL Part Data Attributes
|
249BBHS0XB25503KL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
249BBHS0XB25503KL
Vishay Intertechnologies
Potentiometer, Cermet, 0.5W, 50000ohm, 158V, 10% +/-Tol, -150,150ppm/Cel, 5030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Length | 6.9 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Size Code | 5030 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 158 V |