Part Details for 24LC04B/SN by Microchip Technology Inc
Results Overview of 24LC04B/SN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC04B/SN Information
24LC04B/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC04B/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M6935
|
Newark | Serial Eeprom, 4Kbit, 400Khz, Soic-8, Memory Size:4Kbit, Eeprom Memory Configuration:2 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24LC04B/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$0.2900 / $0.3300 | Buy Now |
|
DISTI #
24LC04B/SN
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC04B/SN) COO: Thailand RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1333 / $0.1428 | Buy Now |
|
DISTI #
24LC04B/SN
|
Microchip Technology Inc | 4K, 512 X 8 2.5V SERIAL EE, SOIC, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 1900 and Alternates Available |
|
$0.2600 / $0.3300 | Buy Now |
|
DISTI #
70045231
|
RS | MICROCHIP 24LC04B/SN SERIAL EEPROM MEMORY, 4KBIT, 900NS, 2.5 TO 5.5 V 8-PIN SOIC Min Qty: 1100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3110 / $0.3450 | RFQ |
|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
DISTI #
24LC04B/SN
|
IBS Electronics | MICROCHIP 24LC04B/SN SERIAL EEPROM MEMORY 4KBIT 900NS 2.5 TO 5.5 V 8-PIN SOIC Min Qty: 75 Package Multiple: 1 | 2108 |
|
$0.1694 / $0.2030 | Buy Now |
|
|
NAC | 4K, 512 X 8 2.5V SERIAL EE. Package: 8 SOIC 3.90mm(.150in) TUBE - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Container: Tube | 0 |
|
$0.2900 / $0.3500 | Buy Now |
|
DISTI #
24LC04B/SN
|
Avnet Silica | EEPROM SerialI2C 4Kbit 2Block x 256 x 8 33V5V 8Pin SOIC N Tube (Alt: 24LC04B/SN) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 200 |
|
Buy Now |
US Tariff Estimator: 24LC04B/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24LC04B/SN
24LC04B/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24LC04B/SN Part Data Attributes
|
|
24LC04B/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC04B/SN
Microchip Technology Inc
4K, 512 X 8 2.5V SERIAL EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010xxmr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 512 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 24LC04B/SN
This table gives cross-reference parts and alternative options found for 24LC04B/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04B/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24LC04B-I/SN | Microchip Technology Inc | $0.2957 | 4K, 512 X 8 2.5V SERIAL EE, IND | 24LC04B/SN vs 24LC04B-I/SN |
| 24LC04BT-I/SN | Microchip Technology Inc | $0.3370 | 4K, 512 X 8 2.5V SERIAL EE, IND | 24LC04B/SN vs 24LC04BT-I/SN |
| 24LC04BT-E/SN | Microchip Technology Inc | $0.4609 | 4K, 512 X 8 2.5V SERIAL EE | 24LC04B/SN vs 24LC04BT-E/SN |
| 24LC04B-E/SN | Microchip Technology Inc | $0.4700 | 4K, 512 X 8 2.5V SERIAL EE | 24LC04B/SN vs 24LC04B-E/SN |
| 24LC04BT-E/SNG | Microchip Technology Inc | $0.4700 | 4K, 512 X 8 2.5V SERIAL EE | 24LC04B/SN vs 24LC04BT-E/SNG |
| 24LC04BT/SN | Microchip Technology Inc | Check for Price | 4K, 512 X 8 2.5V SERIAL EE | 24LC04B/SN vs 24LC04BT/SN |
| 24LC04B-E/SN16KVAO | Microchip Technology Inc | Check for Price | 4K, 512 X 8 2.5V SERIAL EE | 24LC04B/SN vs 24LC04B-E/SN16KVAO |
| 24LC04BT-E/SN16KVAO | Microchip Technology Inc | Check for Price | 4K, 512 X 8 2.5V SERIAL EE | 24LC04B/SN vs 24LC04BT-E/SN16KVAO |
| 24LC04B-I/SNG | Microchip Technology Inc | Check for Price | 4K, 512 X 8 2.5V SERIAL EEPROM | 24LC04B/SN vs 24LC04B-I/SNG |
24LC04B/SN Frequently Asked Questions (FAQ)
-
The 24LC04B/SN has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to prevent the device from operating during power-up or power-down. Additionally, the device has built-in power-on reset and brown-out detection to prevent data corruption.
-
The recommended operating voltage range for the 24LC04B/SN is 2.5V to 5.5V, with a typical operating voltage of 3.3V or 5V.
-
The 24LC04B/SN uses a page write mode, where data is written in pages of 8 bytes. For block writes, the device can write up to 32 bytes in a single operation. It is recommended to use the device's internal address counter to simplify the write process.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific block of memory. When the WP pin is tied low, the device is in write-protect mode, and writes are inhibited.