Part Details for 24LC256T-I/ST by Microchip Technology Inc
Overview of 24LC256T-I/ST by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC256T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2738
|
Newark | Eeprom, 256Kbit, 400Khz, I2C, Tssop-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24LC256T-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$1.2700 | Buy Now |
DISTI #
79AH9506
|
Newark | 256K, 32K X 8, 2.5V Ser Ee, Ind Rohs Compliant: Yes |Microchip 24LC256T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$1.0000 | Buy Now |
DISTI #
24LC256T-I/STCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3617 In Stock |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
24LC256T-I/ST
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R - Bulk (Alt: 24LC256T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 2500 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
579-24LC256T-I/ST
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 19238 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
E54:1762_00074226
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2323 | Europe - 27500 |
|
$0.9520 / $0.9721 | Buy Now |
DISTI #
V72:2272_06423039
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 Container: Cut Strips | Americas - 2173 |
|
$1.0259 / $1.1305 | Buy Now |
DISTI #
24LC256T-I/ST
|
Microchip Technology Inc | 256K, 32K X 8, 2.5V SER EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
8700 Alternates Available |
|
$0.7900 / $1.0600 | Buy Now |
DISTI #
70451369
|
RS | 256K, 32K X 8, 2.5V SER EE, IND8 TSSOP 4.4mm T/R | Microchip Technology Inc. 24LC256T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | 24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
Part Details for 24LC256T-I/ST
24LC256T-I/ST CAD Models
24LC256T-I/ST Part Data Attributes:
|
24LC256T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256T-I/ST
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0000015 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC256T-I/ST
This table gives cross-reference parts and alternative options found for 24LC256T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC256-I/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256-I/STG |
24LC256T-E/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256T-E/STG |
24LC256T-I/STA20 | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256T-I/STA20 |
24LC256-E/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256-E/STG |
24LC256-I/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256-I/ST |
24LC256-E/ST16KVAO | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256-E/ST16KVAO |
24LC256-ET/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256-ET/ST |
24LC256-IT/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256-IT/ST |
24LC256T-E/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256T-E/ST |
24LC256T-I/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256T-I/ST vs 24LC256T-I/STG |