Part Details for 24NM60L-T3B-T by Unisonic Technologies Co Ltd
Overview of 24NM60L-T3B-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 24NM60L-T3B-T
24NM60L-T3B-T CAD Models
24NM60L-T3B-T Part Data Attributes
|
24NM60L-T3B-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
24NM60L-T3B-T
Unisonic Technologies Co Ltd
POWER, FET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 725 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 110 pF | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 227 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 24NM60L-T3B-T
This table gives cross-reference parts and alternative options found for 24NM60L-T3B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24NM60L-T3B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24NM60L-TQ2-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | 24NM60L-T3B-T vs 24NM60L-TQ2-T |
24NM60G-TQ2-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | 24NM60L-T3B-T vs 24NM60G-TQ2-T |
24NM60L-T3P-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | 24NM60L-T3B-T vs 24NM60L-T3P-T |
24NM60L-TQ2-R | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | 24NM60L-T3B-T vs 24NM60L-TQ2-R |
24NM60G-T47S-T | POWER, FET, | Unisonic Technologies Co Ltd | 24NM60L-T3B-T vs 24NM60G-T47S-T |
24NM60L-TA3-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | 24NM60L-T3B-T vs 24NM60L-TA3-T |
24NM60G-TA3-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | 24NM60L-T3B-T vs 24NM60G-TA3-T |
AOK160A60 | Power Field-Effect Transistor, | Alpha & Omega Semiconductor | 24NM60L-T3B-T vs AOK160A60 |