Part Details for 24_BNC-50-3-33/133_NE by HUBER+SUHNER
Overview of 24_BNC-50-3-33/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 24_BNC-50-3-33/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2345
|
Newark | Rf Coax Conn, Bnc, Bulkhead Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 24_BNC-50-3-33/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6900 / $55.9800 | Buy Now |
DISTI #
3628-24_BNC-50-3-33/133_NE-ND
|
DigiKey | 24_BNC-50-3-33/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6600 | Buy Now |
DISTI #
455-24BNC50333133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC straight bulkhead cable jack(f) | 0 |
|
$41.8200 / $43.8200 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BNC - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$25.6400 / $46.8100 | Buy Now |
Part Details for 24_BNC-50-3-33/133_NE
24_BNC-50-3-33/133_NE CAD Models
24_BNC-50-3-33/133_NE Part Data Attributes
|
24_BNC-50-3-33/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_BNC-50-3-33/133_NE
HUBER+SUHNER
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 60169-8, MIL-348A/301 | |
Body Depth | 0.624 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |