Part Details for 24_BNC-50-6-1/12-_NE by HUBER+SUHNER
Overview of 24_BNC-50-6-1/12-_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 24_BNC-50-6-1/12-_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-24_BNC-50-6-1/12-_NE-ND
|
DigiKey | 24_BNC-50-6-1/12-_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.2570 | Buy Now |
DISTI #
455-24_BNC-50-6112NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$83.8100 / $87.2300 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BNC - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$71.2300 / $92.3000 | Buy Now |
Part Details for 24_BNC-50-6-1/12-_NE
24_BNC-50-6-1/12-_NE CAD Models
24_BNC-50-6-1/12-_NE Part Data Attributes
|
24_BNC-50-6-1/12-_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_BNC-50-6-1/12-_NE
HUBER+SUHNER
RF BNC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Connector Type | RF BNC CONNECTOR |