24_MMBX-50-2-2/111_NH
HUBER+SUHNER
Description: RF Connector, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT

Overview of 24_MMBX-50-2-2/111_NH by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 24_MMBX-50-2-2/111_NH by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-24_MMBX-50-2-2/111_NH-ND
DigiKey 24_MMBX-50-2-2/111_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $8.8754
$8.8754 Buy Now
DISTI # 455-24MMBX5022111NH
Mouser Electronics RF Connectors / Coaxial Connectors MMBX straight bulkhead cable jack(f) RoHS: Compliant 28
  • 1 $74.1500
  • 10 $68.0600
  • 25 $65.4400
  • 50 $63.2500
  • 100 $59.7600
$59.7600 / $74.1500 Buy Now

CAD Models for 24_MMBX-50-2-2/111_NH by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24_MMBX-50-2-2/111_NH by HUBER+SUHNER

24_MMBX-50-2-2/111_NH
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
HUBER & SUHNER
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE/LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
12.4 GHz
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
10.62
Want to compare parts?
  1. 24_MMBX-50-2-2/111_NH
    HUBER+SUHNER
    RF Connector, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24_MMBX-50-2-2/111_NH by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24_MMBX-50-2-2/111_NH by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 24_MMBX-50-2-2/111_NH would you like to use for your alert(s)?
  • Please alert me when 24_MMBX-50-2-2/111_NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24_MMBX-50-2-2/111_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24_MMBX-50-2-2/111_NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24_MMBX-50-2-2/111_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24_MMBX-50-2-2/111_NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24_MMBX-50-2-2/111_NH by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: