Part Details for 24_MMCX-50-2-1/111_OE by HUBER+SUHNER
Overview of 24_MMCX-50-2-1/111_OE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Price & Stock for 24_MMCX-50-2-1/111_OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-24_MMCX-50-2-1/111_OE-ND
|
DigiKey | 24_MMCX-50-2-1/111_OE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2350 | Buy Now |
DISTI #
455-24MMCX5021111OE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX straight bulkhead cable jack(f) RoHS: Compliant | 5 |
|
$16.2400 / $23.2400 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMCX - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$9.3500 / $16.3000 | Buy Now |
Part Details for 24_MMCX-50-2-1/111_OE
24_MMCX-50-2-1/111_OE CAD Models
24_MMCX-50-2-1/111_OE Part Data Attributes
|
24_MMCX-50-2-1/111_OE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_MMCX-50-2-1/111_OE
HUBER+SUHNER
RF MMCX Connector, Panel Mount, Cable Mount, Crimp Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP SOLDER |