Part Details for 24_QMA-50-3-1/133_NH by HUBER+SUHNER
Overview of 24_QMA-50-3-1/133_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24_QMA-50-3-1/133_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-24_QMA-50-3-1/133_NH-ND
|
DigiKey | 24_QMA-50-3-1/133_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6715 | Buy Now |
DISTI #
455-24QMA5031133NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA straight bulkhead cable jack(f) RoHS: Compliant | 0 |
|
$10.6900 / $12.5400 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - QMA - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$10.1300 / $14.7600 | Buy Now |
Part Details for 24_QMA-50-3-1/133_NH
24_QMA-50-3-1/133_NH CAD Models
24_QMA-50-3-1/133_NH Part Data Attributes
|
24_QMA-50-3-1/133_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_QMA-50-3-1/133_NH
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 400/U, RG 223/U, VSWR MAX AT 5 GHZ | |
Body Depth | 0.591 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-400/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |
Alternate Parts for 24_QMA-50-3-1/133_NH
This table gives cross-reference parts and alternative options found for 24_QMA-50-3-1/133_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24_QMA-50-3-1/133_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24QMA-50-3-1/133NH | PANEL MOUNT, CABLE TERMINATED, FEMALE, RF CONNECTOR, CRIMP SOLDER, JACK | HUBER+SUHNER | 24_QMA-50-3-1/133_NH vs 24QMA-50-3-1/133NH |