Part Details for 24_SMA-50-2-15/111_NH by HUBER+SUHNER
Overview of 24_SMA-50-2-15/111_NH by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 24_SMA-50-2-15/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-24_SMA-50-2-15/111_NH-ND
|
DigiKey | 24_SMA-50-2-15/111_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$13.3112 / $20.4000 | Buy Now |
DISTI #
455-24SMA50215111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight bulkhead cable jack(f) RoHS: Compliant | 31 |
|
$13.3100 / $20.8100 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight bulkhead cable jack (female) | 0 |
|
$11.8000 / $16.9300 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, CABLE MOUNT, SOLDER TERMINAL, LOCKING, JACK | 4 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for 24_SMA-50-2-15/111_NH
24_SMA-50-2-15/111_NH CAD Models
24_SMA-50-2-15/111_NH Part Data Attributes:
|
24_SMA-50-2-15/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
24_SMA-50-2-15/111_NH
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body Depth | 0.5 inch | |
Body Diameter | 0.374 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.248 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |