Part Details for 24_SMA-50-4-41/133_UH by HUBER+SUHNER
Overview of 24_SMA-50-4-41/133_UH by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 24_SMA-50-4-41/133_UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-24SMA50441133UH
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$7.4900 / $11.7900 | Order Now |
Part Details for 24_SMA-50-4-41/133_UH
24_SMA-50-4-41/133_UH CAD Models
24_SMA-50-4-41/133_UH Part Data Attributes
|
24_SMA-50-4-41/133_UH
HUBER+SUHNER
Buy Now
|
Compare Parts:
24_SMA-50-4-41/133_UH
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |