Part Details for 24A110 (ALTERNATE: 1419111-6) by TE Connectivity
Overview of 24A110 (ALTERNATE: 1419111-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24A110 (ALTERNATE: 1419111-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199339
|
RS | Track, Mounting, DIN Rail, 36 in., 1.375 in., RoHS Compliant, ELV Compliant | TE Connectivity 24A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 620 |
|
$20.1800 / $23.3300 | Buy Now |