There are no models available for this part yet.
Overview of 24A16 by Martin Sprocket & Gear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 24A16 by Martin Sprocket & Gear Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72326204
|
RS | Sprocket, 24 Chain, 16 Teeth, 7.689" PD, 8.564" OD, 32mm Stock Bore | Martin Sprocket & Gear 24A16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$150.3800 / $176.9200 | RFQ |