Part Details for 24C-2 by Cooper Industries
Overview of 24C-2 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24C-2
24C-2 CAD Models
24C-2 Part Data Attributes
|
24C-2
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
24C-2
Cooper Industries
Electric Fuse, 2A, 60VDC, Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 35.71 mm | |
Body Length or Diameter | 9.53 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 2 A | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |