Part Details for 24FD3770A-F by Cornell Dubilier Electronics Inc
Overview of 24FD3770A-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24FD3770A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5560
|
Newark | Ac Mexico |Cornell Dubilier 24FD3770A-F Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1000 / $40.7500 | Buy Now |
DISTI #
24FD3770A-F-ND
|
DigiKey | CAP FILM 70UF 10% 370VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$33.8485 / $45.2300 | Buy Now |
DISTI #
598-24FD3770A-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 370V 70uF 10% RoHS: Compliant | 13 |
|
$31.3000 / $40.5600 | Buy Now |
|
Onlinecomponents.com | AC Motor Run Capacitor - Oil Filled -70uF (+/-) 10% - 370VDC - 2-1/2 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS RoHS: Compliant |
19 On Order |
|
$28.0500 / $42.6100 | Buy Now |
DISTI #
24FD3770A-F
|
TTI | Motor Start Capacitors & Motor Run Capacitors 370V 70uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 243 In Stock |
|
$28.7500 / $40.1500 | Buy Now |
DISTI #
24FD3770A-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 6 | 0 |
|
$30.1800 / $32.7900 | Buy Now |
|
Master Electronics | AC Motor Run Capacitor - Oil Filled -70uF (+/-) 10% - 370VDC - 2-1/2 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS RoHS: Compliant |
19 On Order |
|
$28.0500 / $42.6100 | Buy Now |
Part Details for 24FD3770A-F
24FD3770A-F CAD Models
24FD3770A-F Part Data Attributes
|
24FD3770A-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24FD3770A-F
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 99.314 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20.6375 mm | |
Terminal Shape | LUG |