Part Details for 24MB by CML Innovative Technologies
Overview of 24MB by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2254
|
Newark | Lamp, Incandescent, Mini Bayonet, 24V, Supply Voltage:24V, Lamp Base Type:Miniature Bayonet, Bulb Size:T-2, Mscp:3000, Average Bulb Life:10000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 24MB Min Qty: 300 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$1.2900 / $1.4000 | Buy Now |
DISTI #
70463684
|
RS | Incandescent Lamp T-2 30mm BA9s 24V 73mA, 10.000h | CML Innovative Technologies 24MB RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.4000 | RFQ |