Part Details for 24PCBFA6D by Honeywell Sensing and Control
Overview of 24PCBFA6D by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24PCBFA6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX444
|
Newark | Pressure Sensor, Miniature, Silicon, 5 Psi, Differential, Straight, Voltage, 10 V, 2 Ma Rohs Compliant: Yes |Honeywell 24PCBFA6D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$64.4300 / $67.8400 | Buy Now |
DISTI #
16F3196
|
Newark | Pressure Sensor, Operating Pressure Max:5Psi, Sensor Output:Voltage, Pressure Measurement Type:Differential, Voltage Rating:10V, Port Style:Straight, Supply Current:2Ma, Product Range:24Pc Series, Connection Size:0.8" Rohs Compliant: Yes |Honeywell 24PCBFA6D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6300 / $51.6300 | Buy Now |
DISTI #
480-2498-ND
|
DigiKey | SENSOR 5PSID 0.2" .115V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1876 In Stock |
|
$50.2120 / $54.1900 | Buy Now |
DISTI #
785-24PCBFA6D
|
Mouser Electronics | Board Mount Pressure Sensors 0-5Psi Diff. 4-Pin RoHS: Compliant | 40 |
|
$50.2100 / $51.4400 | Buy Now |
DISTI #
70279868
|
RS | Sensor, Pressure, Vacuum Gauge, Wet/Wet Differential, Unamplified, +/- 5 PSI | Honeywell 24PCBFA6D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0100 | RFQ |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type RoHS: Compliant |
25 In Stock |
|
$44.6700 / $49.9200 | Buy Now |
DISTI #
24PCBFA6D
|
TME | Sensor: pressure, 0÷5psi, differential, OUT: analogue, Usup: 10VDC Min Qty: 25 | 0 |
|
$65.1400 | RFQ |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type RoHS: Compliant |
25 In Stock |
|
$44.6700 / $49.9200 | Buy Now |
|
Neutron USA | Board Mt Low Pressure Sensor Uncomp/Unamp, 0-5Psi Diff, fluorosilicon Dual ax barbless Op Straight port 1 x 4 SIP, Vout: 0-115mV (10V), Accur: ±1%, Resp t: 1ms, Op, -40~85°C | 50 |
|
$99.1300 | Buy Now |
Part Details for 24PCBFA6D
24PCBFA6D CAD Models
24PCBFA6D Part Data Attributes
|
24PCBFA6D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PCBFA6D
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 5Psi Max, 0-115mV, Rectangular, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | |
Body Breadth | 9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |