There are no models available for this part yet.
Overview of 24PCGFA2G by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24PCGFA2G by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39B7061
|
Newark | Force/Legacy Pressure Rohs Compliant: Yes |Honeywell 24PCGFA2G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8500 / $75.4200 | Buy Now | |
DISTI #
46AJ1275
|
Newark | Pressure Sensor/Honeywell |Honeywell 24PCGFA2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0600 / $53.4400 | Buy Now | |
DISTI #
24PCGFA2G-ND
|
DigiKey | SENSOR 250PSIC 0.25" .212V Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7784 | Buy Now | |
DISTI #
785-24PCGFA2G
|
Mouser Electronics | Board Mount Pressure Sensors 20PC RoHS: Compliant | 0 |
|
$53.7700 | Order Now | |
DISTI #
70251867
|
RS | Sensor, Pressure, Vacuum Gauge, Signal Conditioning, Unamplified, +/- 250PSI, St | Honeywell 24PCGFA2G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2800 | RFQ | |
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, Straight Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$52.4900 / $99.4700 | Buy Now | ||
Master Electronics | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, Straight Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$52.4900 / $99.4700 | Buy Now |
CAD Models for 24PCGFA2G by Honeywell Sensing and Control
Part Data Attributes for 24PCGFA2G by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
DIP-4
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PORT HEIGHT=12.7 MM
|
Body Breadth
|
8 mm
|
Body Height
|
9 mm
|
Body Length or Diameter
|
12.7 mm
|
Housing
|
PLASTIC
|
Linearity (%)
|
0.2 %
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
STRAIGHT
|
Pressure Range-Max
|
250 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
10.01 V
|
Supply Voltage-Min
|
9.99 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|