Part Details for 24PCGFA6G by Honeywell Sensing and Control
Overview of 24PCGFA6G by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24PCGFA6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ3339
|
Newark | Pressure Sensor Rohs Compliant: Yes |Honeywell 24PCGFA6G RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$64.0200 / $83.9000 | Buy Now |
DISTI #
93B0403
|
Newark | Pressure Sensor, 0 To 250Psi, Straight, Operating Pressure Max:250Psi, Sensor Output:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:10V, Port Style:Straight, Supply Current:2Ma, Product Range:24Pc Series, No. Of Ports:1 Rohs Compliant: Yes |Honeywell 24PCGFA6G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7900 / $66.2700 | Buy Now |
DISTI #
480-4160-ND
|
DigiKey | SENSOR 250PSIC 0.2" .212V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
29 In Stock |
|
$38.8080 / $58.8900 | Buy Now |
DISTI #
785-24PCGFA6G
|
Mouser Electronics | Board Mount Pressure Sensors 0-250Psi Gauge 4-Pin RoHS: Compliant | 12 |
|
$56.4800 | Buy Now |
DISTI #
70119738
|
RS | SENSOR, GAUGE, UNAMPLIFIED, STRAIGHT PORT | Honeywell 24PCGFA6G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$83.6300 | RFQ |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
115 In Stock |
|
$55.6200 / $108.6300 | Buy Now |
DISTI #
51639379
|
Verical | Pressure Sensor 0psi to 250psi Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 106 |
|
$67.1920 / $133.9457 | Buy Now |
DISTI #
54189704
|
Verical | Pressure Sensor 0psi to 250psi Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$64.9600 | Buy Now |
DISTI #
24PCGFA6G-HON
|
TME | 24PCGFA6G Min Qty: 1 | 5 |
|
$103.7790 | Buy Now |
DISTI #
C1S315200562035
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 5 |
|
$70.4000 | Buy Now |
Part Details for 24PCGFA6G
24PCGFA6G CAD Models
24PCGFA6G Part Data Attributes
|
24PCGFA6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PCGFA6G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | |
Body Breadth | 9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 250 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |