Part Details for 24PCGFB6G by Honeywell Sensing and Control
Overview of 24PCGFB6G by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24PCGFB6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-24PCGFB6G
|
Mouser Electronics | Board Mount Pressure Sensors 250psi,Unamp,Barbed PCB,10 Vdc,Vac Gage RoHS: Compliant | 0 |
|
Order Now |
Part Details for 24PCGFB6G
24PCGFB6G CAD Models
24PCGFB6G Part Data Attributes
|
24PCGFB6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PCGFB6G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | PORT DIAMETER=4.7 MM AND PORT HEIGHT=11.4 MM | |
Body Breadth | 9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 250 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |