Part Details for 24PCGFD6G by Honeywell Sensing and Control
Overview of 24PCGFD6G by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24PCGFD6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1277
|
Newark | Pressure Sensor/Honeywell |Honeywell 24PCGFD6G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3300 / $47.6900 | Buy Now |
DISTI #
2266-24PCGFD6G-ND
|
DigiKey | PRESSURE SENSOR Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$30.6900 / $31.8600 | Buy Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, Modular Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
25 Partner Stock |
|
$22.4800 / $42.9600 | Buy Now |
DISTI #
Honeywell 24PCGFD6G
|
PEI Genesis | PZESen Gage 0Psi Min 250Psi | 25 |
|
Buy Now | |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, Modular Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
25 Partner Stock |
|
$22.4800 / $42.9600 | Buy Now |
Part Details for 24PCGFD6G
24PCGFD6G CAD Models
24PCGFD6G Part Data Attributes
|
24PCGFD6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PCGFD6G
Honeywell Sensing and Control
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Body Breadth | 9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | MODULAR | |
Pressure Range-Max | 250 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |