There are no models available for this part yet.
Overview of 24PCGFH6G by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24PCGFH6G by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ3326
|
Newark | Pressure Sensor, Analogue, 250Psi, M5 Rohs Compliant: Yes |Honeywell 24PCGFH6G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2534 |
|
$66.1900 / $70.6000 | Buy Now | |
DISTI #
480-6537-ND
|
DigiKey | SENSOR 250PSIC M5 .212V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
407 In Stock |
|
$53.0120 / $61.8200 | Buy Now | |
DISTI #
785-24PCGFH6G
|
Mouser Electronics | Board Mount Pressure Sensors 250psiUnamp,M5Thread PCB,10 Vdc,Vac Gage RoHS: Compliant | 37 |
|
$53.0000 / $53.0200 | Buy Now | |
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, M5 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$48.9200 / $51.1900 | Buy Now | ||
Master Electronics | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, M5 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$48.9200 / $51.1900 | Buy Now | ||
Neutron USA | Board Mount Low Pressure Sensor Uncomp/Unamp, 0-250psi G, fluorosilicon, M5 thread port 1 x 4 SIP, Vout: 0-212 mV (10V), Accur: ±1%, Resp t: 1ms, Vs: 2.5-12V, Op: -40~85°C | 50 |
|
$101.1400 | Buy Now |
CAD Models for 24PCGFH6G by Honeywell Sensing and Control
Part Data Attributes for 24PCGFH6G by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
SIP-4
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|
Additional Feature
|
PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM
|
Body Breadth
|
9 mm
|
Body Height
|
8 mm
|
Body Length or Diameter
|
12.7 mm
|
Housing
|
PLASTIC
|
Linearity (%)
|
0.2 %
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
RECTANGULAR
|
Pressure Range-Max
|
250 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
10.01 V
|
Supply Voltage-Min
|
9.99 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|