Part Details for 24PCGND6G by Honeywell Sensing and Control
Overview of 24PCGND6G by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24PCGND6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4636
|
Newark | Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 24PCGND6G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8500 / $75.4200 | Buy Now |
DISTI #
24PCGND6G-ND
|
DigiKey | SENSOR 250PSIC .212V Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9176 | Buy Now |
DISTI #
785-24PCGND6G
|
Mouser Electronics | Board Mount Pressure Sensors 250psi,Unamp,Modular PCB, 10 Vdc, Differ RoHS: Compliant | 0 |
|
$64.4000 / $64.9100 | Order Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Neoprene Seal, Modular Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$52.4900 / $99.4700 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Neoprene Seal, Modular Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$52.4900 / $99.4700 | Buy Now |
Part Details for 24PCGND6G
24PCGND6G CAD Models
24PCGND6G Part Data Attributes
|
24PCGND6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PCGND6G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Linearity (%) | 0.2 % | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | MODULAR | |
Pressure Range-Max | 250 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |