Part Details for 24W47AM by Legrand North America LLC
Overview of 24W47AM by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24W47AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2602
|
Newark | Lock Ip67 Plug 15A 125V L5-15P Anti-Mic |Legrand Pass & Seymour 24W47AM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2700 / $50.6400 | Buy Now |
Part Details for 24W47AM
24W47AM CAD Models
24W47AM Part Data Attributes
|
24W47AM
Legrand North America LLC
Buy Now
Datasheet
|
Compare Parts:
24W47AM
Legrand North America LLC
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEGRAND | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 24W47AM
This table gives cross-reference parts and alternative options found for 24W47AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24W47AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14W48BK | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Plug, | Legrand North America LLC | 24W47AM vs 14W48BK |
430P12 | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Plug, | Molex | 24W47AM vs 430P12 |