Part Details for 24W47EZ by Molex
Overview of 24W47EZ by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 24W47EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-24W47EZ-ND
|
DigiKey | WATERTITE EXTREME GROUND FAULT M Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$81.7300 | Buy Now |
DISTI #
30719536
|
Verical | Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$72.3000 | Buy Now |
DISTI #
10209635
|
TestEquity LLC | Molex 24W47EZ L5-15P Watertite Plug/Gcm Clearsilicon | 3 |
|
$81.7500 | Buy Now |
Part Details for 24W47EZ
24W47EZ CAD Models
24W47EZ Part Data Attributes
|
24W47EZ
Molex
Buy Now
Datasheet
|
Compare Parts:
24W47EZ
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |