Part Details for 25 AT10 / 880 AP by OPTIBELT GmbH
Overview of 25 AT10 / 880 AP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25 AT10 / 880 AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25-AT10/880-AP
|
TME | Timing belt, AT10, W: 25mm, Lw: 880mm, -30÷80°C, ALPHA POWER Min Qty: 1 | 0 |
|
$42.6400 / $48.7300 | RFQ |