Part Details for 25 PLUG SOLDER CUP STD by TE Connectivity
Overview of 25 PLUG SOLDER CUP STD by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDB25PVFC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 25 Position Plug, 0.76um (29.921u\\) Gold Plating | |
L717SDCG37P | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, M3 Rear Insert | |
L717SDEG09P | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 9 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, M3 Rear Insert |
Price & Stock for 25 PLUG SOLDER CUP STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2604
|
Newark | 25 Plug Solder Cup Std Dupl, R |Raychem Te Connectivity 25 PLUG SOLDER CUP STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.9600 | Buy Now |