25"TNC-50-2-1/133"NE
HUBER+SUHNER

Overview of 25"TNC-50-2-1/133"NE by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058TNCMFRP-010 Amphenol Cables on Demand Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft
CO-058TNCMFRP-003 Amphenol Cables on Demand Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft
CO-058TNCMFRP-015 Amphenol Cables on Demand Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft

Price & Stock for 25"TNC-50-2-1/133"NE by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH6643
Newark Rf Coax Conn, Tnc Jack, 50 Ohm, Cable Rohs Compliant: Yes |Huber+Suhner 25"TNC-50-2-1/133"NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $43.5700
  • 25 $39.8000
  • 50 $37.0300
  • 100 $35.8400
  • 250 $34.6600
$34.6600 / $43.5700 Buy Now

CAD Models for 25"TNC-50-2-1/133"NE by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25"TNC-50-2-1/133"NE by HUBER+SUHNER

25"TNC-50-2-1/133"NE
HUBER+SUHNER
-
-
Samacsys Manufacturer
HUBER & SUHNER
Want to compare parts?
  1. 25"TNC-50-2-1/133"NE
    HUBER+SUHNER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25"TNC-50-2-1/133"NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25"TNC-50-2-1/133"NE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 25"TNC-50-2-1/133"NE would you like to use for your alert(s)?
  • Please alert me when 25"TNC-50-2-1/133"NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25"TNC-50-2-1/133"NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25"TNC-50-2-1/133"NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25"TNC-50-2-1/133"NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25"TNC-50-2-1/133"NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25"TNC-50-2-1/133"NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: