Part Details for 25-0625-30 by Aries Electronics Inc
Overview of 25-0625-30 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30625FGPGP#U7C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, / | |
M30625MWP-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30625FGAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for 25-0625-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25-0625-30-ND
|
DigiKey | CONN HDR STRIP SOLDER 25POS TIN Min Qty: 40 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4535 | Buy Now |
DISTI #
535-25-0625-30
|
Mouser Electronics | Headers & Wire Housings PIN LINE HEAD 25 PIN SCREW MACHINE CONT RoHS: Compliant | 0 |
|
$11.3000 / $13.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$10.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3000 / $11.0900 | Buy Now |
Part Details for 25-0625-30
25-0625-30 CAD Models
25-0625-30 Part Data Attributes
|
25-0625-30
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
25-0625-30
Aries Electronics Inc
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (200) OVER NICKEL (100) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 25-0625-30
This table gives cross-reference parts and alternative options found for 25-0625-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25-0625-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB12251-KK3 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 25-0625-30 vs HB12251-KK3 |
HB1225U-KL2W | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 25-0625-30 vs HB1225U-KL2W |
HB1225G-KT9 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 25-0625-30 vs HB1225G-KT9 |
HB1225V-KL1 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 25-0625-30 vs HB1225V-KL1 |
HB1225C-KT9W | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 25-0625-30 vs HB1225C-KT9W |
9431502500 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 25-0625-30 vs 9431502500 |
HB1225G-KL1 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 25-0625-30 vs HB1225G-KL1 |
1431302530 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 25-0625-30 vs 1431302530 |
2325-6151-TB | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | 25-0625-30 vs 2325-6151-TB |
HB1225G-KD3 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 25-0625-30 vs HB1225G-KD3 |