Part Details for 25-310-1500-PSI by NOSHOK Inc
Overview of 25-310-1500-PSI by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for 25-310-1500-PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7280
|
Newark | Pressure Gauge, 1500Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:1500Psi, Operating Temperature Min:-18°C, Operating Temperature Max:71°C, Product Range:300 Series Rohs Compliant: Na |Noshok 25-310-1500-PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.4400 | Buy Now |
DISTI #
74911540
|
RS | Pressure Gauge, 2-1/2" brass Case, 1,500 psi, 1/4" NPT, Glycerin Filled | NOSHOK 25-310-1500-psi RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9700 / $128.7100 | RFQ |