Part Details for 25-7066 (ALTERNATE: CPF56WPG) by AIM-Cambridge
Overview of 25-7066 (ALTERNATE: CPF56WPG) by AIM-Cambridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-7066 (ALTERNATE: CPF56WPG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70081287
|
RS | Straight 75Ohms Cable Mount F Conn Plug Crimp Term 0 to 2GHz RG6 Threaded | Aim Cambridge-Cinch Connectivity Solutions 25-7066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 38 |
|
$0.8500 / $1.0800 | Buy Now |