Part Details for 25-7180 by Cinch Connectivity Solutions
Overview of 25-7180 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADV7180WBCPZ | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180WBCPZ-REEL | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for 25-7180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-25-7180-ND
|
DigiKey | CONN F PLUG STR 75 OHM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
32 In Stock |
|
$0.3636 / $0.7800 | Buy Now |
DISTI #
601-25-7180
|
Mouser Electronics | RF Connectors / Coaxial Connectors TWIST-ON DELUXE RG59 RoHS: Compliant | 181 |
|
$0.3370 / $0.7800 | Buy Now |
Part Details for 25-7180
25-7180 CAD Models
25-7180 Part Data Attributes
|
25-7180
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
25-7180
Cinch Connectivity Solutions
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR |