Part Details for 25-7191 by Cinch Connectivity Solutions
Overview of 25-7191 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-010LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 10 Positions, 2.54mm (0.100in) Pitch | |
71918-260LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch | |
71918-216LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 16 Positions |
Price & Stock for 25-7191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-25-7191-ND
|
DigiKey | CONN F PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
115 In Stock |
|
$1.2803 / $3.0300 | Buy Now |
DISTI #
601-25-7191
|
Mouser Electronics | RF Connectors / Coaxial Connectors CRIMP RG-11 F CON RoHS: Compliant | 9 |
|
$1.3400 / $2.5900 | Buy Now |
Part Details for 25-7191
25-7191 CAD Models
25-7191 Part Data Attributes
|
25-7191
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
25-7191
Cinch Connectivity Solutions
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR |