Part Details for 25-7191 by TE Connectivity
Overview of 25-7191 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-010LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 10 Positions, 2.54mm (0.100in) Pitch | |
71918-260LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch | |
71918-216LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 16 Positions |
Price & Stock for 25-7191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K7982
|
Newark | One Piece Rg-11 W/ Captive Pin |Aim Cambridge Cinch Connectivity 25-7191 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $3.0800 | Buy Now |