Part Details for 25-900-5000-PSI/KPA by NOSHOK Inc
Overview of 25-900-5000-PSI/KPA by NOSHOK Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-900-5000-PSI/KPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7373
|
Newark | Pressure Gauge, 5000Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:5000Psi, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:900 Series Rohs Compliant: Na |Noshok 25-900-5000-PSI/KPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7600 | Buy Now |
DISTI #
74910154
|
RS | Pressure Gauge, 2-1/2" ABS Case, 5,000 psi/kPa, 1/4" NPT, Glycerin Filled | NOSHOK 25-900-5000-psi/kPa RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7600 | RFQ |
DISTI #
4309476
|
element14 Asia-Pacific | PRESSURE GAUGE, 5000PSI, 1/4" NPT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$59.8898 / $101.3878 | Buy Now |
DISTI #
4309476
|
Farnell | PRESSURE GAUGE, 5000PSI, 1/4" NPT RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$59.7895 / $101.2151 | Buy Now |