Part Details for 25-911-10000-PSI/KPA by NOSHOK Inc
Overview of 25-911-10000-PSI/KPA by NOSHOK Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-911-10000-PSI/KPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7497
|
Newark | Pressure Gauge, 10000Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:10000Psi, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:900 Series Rohs Compliant: Na |Noshok 25-911-10000-PSI/KPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1800 | Buy Now |
DISTI #
74910378
|
RS | Pressure Gauge, 2-1/2" 304 SS Case, 10,000 psi/kPa, 1/4" NPT, Glycerin Filled | NOSHOK 25-911-10000-psi/kPa RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2400 | RFQ |
DISTI #
4309524
|
element14 Asia-Pacific | PRESSURE GAUGE, 10000PSI, 1/4" NPT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$102.8228 / $174.0362 | Buy Now |
DISTI #
4309524
|
Farnell | PRESSURE GAUGE, 10000PSI, 1/4" NPT RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$102.6896 / $173.8191 | Buy Now |