Part Details for 25-B600-02 by NTE Electronics Inc
Overview of 25-B600-02 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-B600-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4918
|
Newark | Terminal Block Barrier Dual Row 2 Pole 11.00Mm Pitch 300V 25A Panel Mount 22-12Awg Wire Range |Nte Electronics 25-B600-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-25-B600-02-ND
|
DigiKey | TERMINAL BLOCK BARRIER Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |